Nu-Tech Engineering M24 Stainless Steel Adjustable Foot, 3750kg Static Load Capacity 10° Tilt Angle

RS Stock No.: 405-2639Brand: Nu-Tech EngineeringManufacturers Part No.: A200/026
brand-logo
View all in Adjustable Feet

Technical documents

Specifications

Static Load Capacity

3750kg

Thread Size

M24

Thread Length

150mm

Tilt Angle

10°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

206mm

Country of Origin

United Kingdom

Product details

Stainless Steel Low Profile Bolt Down

Suitable for food, pharmaceutical, offshore and process industries
20° articulation

Stock information temporarily unavailable.

P.O.A.

Nu-Tech Engineering M24 Stainless Steel Adjustable Foot, 3750kg Static Load Capacity 10° Tilt Angle

P.O.A.

Nu-Tech Engineering M24 Stainless Steel Adjustable Foot, 3750kg Static Load Capacity 10° Tilt Angle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Static Load Capacity

3750kg

Thread Size

M24

Thread Length

150mm

Tilt Angle

10°

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

206mm

Country of Origin

United Kingdom

Product details

Stainless Steel Low Profile Bolt Down

Suitable for food, pharmaceutical, offshore and process industries
20° articulation