Nu-Tech Engineering M12 Stainless Steel Adjustable Foot, 1250kg Static Load Capacity

RS Stock No.: 405-2803Brand: Nu-Tech EngineeringManufacturers Part No.: A315/001
View all in Adjustable Feet

Technical documents

Specifications

Static Load Capacity

1250kg

Thread Size

M12

Thread Length

75mm

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

90mm

Country of Origin

United Kingdom

Product details

S/Steel Low Profile Fixed Stud

304 grade stainless steel base and fixed stud with an inset Nitrile rubber anti-slip pad
Ideal for levelling applications in a wide range of industries

Stock information temporarily unavailable.

P.O.A.

Nu-Tech Engineering M12 Stainless Steel Adjustable Foot, 1250kg Static Load Capacity

P.O.A.

Nu-Tech Engineering M12 Stainless Steel Adjustable Foot, 1250kg Static Load Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Static Load Capacity

1250kg

Thread Size

M12

Thread Length

75mm

Foot Material

Stainless Steel

Base Material

Stainless Steel

Height

90mm

Country of Origin

United Kingdom

Product details

S/Steel Low Profile Fixed Stud

304 grade stainless steel base and fixed stud with an inset Nitrile rubber anti-slip pad
Ideal for levelling applications in a wide range of industries