Technical documents
Specifications
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
25V ac
Power Rating
80VA
Number of Outputs
2
Secondary Current
1.6A
Height
38mm
Weight
1.1kg
Diameter
93mm
Dimensions
93 (Dia.) x 38mm
Fixing Hole Diameter
M6
Stock information temporarily unavailable.
P.O.A.
Nuvotem Talema 230V ac, 25V ac Toroidal Transformer, 80VA 2 Output
1
P.O.A.
Nuvotem Talema 230V ac, 25V ac Toroidal Transformer, 80VA 2 Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
25V ac
Power Rating
80VA
Number of Outputs
2
Secondary Current
1.6A
Height
38mm
Weight
1.1kg
Diameter
93mm
Dimensions
93 (Dia.) x 38mm
Fixing Hole Diameter
M6