Technical documents
Specifications
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 18V ac
Power Rating
160VA
Number of Outputs
2
Secondary Current
4.44A
Height
42mm
Weight
1.5kg
Diameter
105mm
Dimensions
105 (Dia.) x 42mm
Maximum Operating Frequency
450Hz
Termination Type
Copper Conductor Termination Wire
Maximum Temperature
+120°C
Minimum Temperature
0°C
Isolation Voltage
4.5kV ac
Country of Origin
Czech Republic
Product details
Open Style with Leads, 15VA to 1000VA
High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415
Supplied with
Full mounting kit
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Standards
UL 506; EN 61558
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 18V ac
Power Rating
160VA
Number of Outputs
2
Secondary Current
4.44A
Height
42mm
Weight
1.5kg
Diameter
105mm
Dimensions
105 (Dia.) x 42mm
Maximum Operating Frequency
450Hz
Termination Type
Copper Conductor Termination Wire
Maximum Temperature
+120°C
Minimum Temperature
0°C
Isolation Voltage
4.5kV ac
Country of Origin
Czech Republic
Product details
Open Style with Leads, 15VA to 1000VA
High-quality open style toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently.
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field and very low induced noise (hum)
Very low iron losses
Double insulated primary leads
100% electrical and flash tested
High-quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE 0551, VDE 0550 and BS415
Supplied with
Full mounting kit
Warning
Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Standards
UL 506; EN 61558