Technical documents
Specifications
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 30V ac
Power Rating
300VA
Number of Outputs
2
Secondary Current
5A
Height
58mm
Weight
2.8kg
Diameter
125mm
Dimensions
115 (Dia.) x 58mm
Fixing Hole Diameter
M6
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Nuvotem Talema 230V ac, 2 x 30V ac Toroidal Transformer, 300VA 2 Output
1
P.O.A.
Nuvotem Talema 230V ac, 2 x 30V ac Toroidal Transformer, 300VA 2 Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
2 x 30V ac
Power Rating
300VA
Number of Outputs
2
Secondary Current
5A
Height
58mm
Weight
2.8kg
Diameter
125mm
Dimensions
115 (Dia.) x 58mm
Fixing Hole Diameter
M6
Country of Origin
Czech Republic