Nuvotem Talema 230V ac, 24V ac Toroidal Transformer, 160VA 1 Output

RS Stock No.: 361-6276Brand: Nuvotem TalemaManufacturers Part No.: 58-0160-024-D
brand-logo
View all in Toroidal Transformers

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

160VA

Number of Outputs

1

Secondary Current

6.667A

Height

61mm

Weight

1.5kg

Diameter

99mm

Dimensions

99 (Dia.) x 61mm

Mounting Type

DIN Rail

Country of Origin

Czech Republic

Product details

Toroidal Transformers DIN Rail Mounting

This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.

Suitable for use with 35mm DIN rail and snaps on easily
200mm (approx.) flying leads
Flying leads fitted with connector block
Double insulated primary lead outs
Low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415

Stock information temporarily unavailable.

P.O.A.

Nuvotem Talema 230V ac, 24V ac Toroidal Transformer, 160VA 1 Output

P.O.A.

Nuvotem Talema 230V ac, 24V ac Toroidal Transformer, 160VA 1 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

24V ac

Power Rating

160VA

Number of Outputs

1

Secondary Current

6.667A

Height

61mm

Weight

1.5kg

Diameter

99mm

Dimensions

99 (Dia.) x 61mm

Mounting Type

DIN Rail

Country of Origin

Czech Republic

Product details

Toroidal Transformers DIN Rail Mounting

This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.

Suitable for use with 35mm DIN rail and snaps on easily
200mm (approx.) flying leads
Flying leads fitted with connector block
Double insulated primary lead outs
Low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415