Nuvotem Talema 115 V ac, 230 V ac, 2 x 7V ac Toroidal Transformer, 3.2VA 2 Output

RS Stock No.: 278-6829Brand: Nuvotem TalemaManufacturers Part No.: 60010
brand-logo
View all in Toroidal Transformers

Technical documents

Specifications

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 7V ac

Power Rating

3.2VA

Number of Outputs

2

Secondary Current

229mA

Height

18mm

Weight

102g

Diameter

42.5mm

Dimensions

42.5 (Dia.) x 18mm

Maximum Temperature

+60°C

Country of Origin

India

Product details

Toroidal, Mini Open Style Transformers with Leads 115/230Vac, 60000 Series

High quality open style toroidal transformers with a 0-115/230Va.c. 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Dual standard tapped primary 115/230Vac
Low profile-small size-lightweight
Potted centre with M4 fixing hole
Low level of radiated magnetic field
Very low induced noise (hum)
Double insulated primary leads
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558,EN60950,EN60065, VDE0551,VDE0550,BS415

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL recognised, ENEC05

Standards

UL506, EN61558

Toroidal Mini Open Style 115-230Vac Primary 1.6VA to 7VA

Stock information temporarily unavailable.

P.O.A.

Nuvotem Talema 115 V ac, 230 V ac, 2 x 7V ac Toroidal Transformer, 3.2VA 2 Output

P.O.A.

Nuvotem Talema 115 V ac, 230 V ac, 2 x 7V ac Toroidal Transformer, 3.2VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 7V ac

Power Rating

3.2VA

Number of Outputs

2

Secondary Current

229mA

Height

18mm

Weight

102g

Diameter

42.5mm

Dimensions

42.5 (Dia.) x 18mm

Maximum Temperature

+60°C

Country of Origin

India

Product details

Toroidal, Mini Open Style Transformers with Leads 115/230Vac, 60000 Series

High quality open style toroidal transformers with a 0-115/230Va.c. 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Dual standard tapped primary 115/230Vac
Low profile-small size-lightweight
Potted centre with M4 fixing hole
Low level of radiated magnetic field
Very low induced noise (hum)
Double insulated primary leads
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558,EN60950,EN60065, VDE0551,VDE0550,BS415

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

UL recognised, ENEC05

Standards

UL506, EN61558

Toroidal Mini Open Style 115-230Vac Primary 1.6VA to 7VA