Technical documents
Specifications
Brand
Nuvotem TalemaPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 18V ac
Power Rating
10VA
Number of Outputs
2
Secondary Current
278mA
Weight
252g
Dimensions
55 x 55 x 26mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Mounting Type
PCB
Termination Type
Pin
Fixing Hole Diameter
M4
Maximum Temperature
+60°C
Country of Origin
India
Product details
Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers
This series of fully encapsulated PCB mounting toroidal transformers feature twin 115 V ac 50/60Hz primary windings that can be connected in series to a 230 V supply or in parallel for 115 V supplies. With a low weight and compact size, these toroidal transformers are ideal where space is at a premium, offering low magnetic interference, low noise and high efficiency. An M4 central bush allows for easy mounting
Low profile compact design
Fully encapsulated to UL94-V0
Extremely low level of radiated magnetic field
Extremely low level of hum and noise
High efficiency and low temperature rise
Ease of mounting
100% electrical and flash tested
Approvals
UL recognised, VDE
Standards
EN60950, VDE0805, UL506, UL1950, UL6500
Encapsulated – Toroidal
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Nuvotem TalemaPrimary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
2 x 18V ac
Power Rating
10VA
Number of Outputs
2
Secondary Current
278mA
Weight
252g
Dimensions
55 x 55 x 26mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Mounting Type
PCB
Termination Type
Pin
Fixing Hole Diameter
M4
Maximum Temperature
+60°C
Country of Origin
India
Product details
Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers
This series of fully encapsulated PCB mounting toroidal transformers feature twin 115 V ac 50/60Hz primary windings that can be connected in series to a 230 V supply or in parallel for 115 V supplies. With a low weight and compact size, these toroidal transformers are ideal where space is at a premium, offering low magnetic interference, low noise and high efficiency. An M4 central bush allows for easy mounting
Low profile compact design
Fully encapsulated to UL94-V0
Extremely low level of radiated magnetic field
Extremely low level of hum and noise
High efficiency and low temperature rise
Ease of mounting
100% electrical and flash tested
Approvals
UL recognised, VDE
Standards
EN60950, VDE0805, UL506, UL1950, UL6500