Nuvotem Talema 115 V ac, 230 V ac, 2 x 15V ac Toroidal Transformer, 15VA 2 Output

RS Stock No.: 223-9345Brand: Nuvotem TalemaManufacturers Part No.: 70053K
brand-logo
View all in Toroidal Transformers

Technical documents

Specifications

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 15V ac

Power Rating

15VA

Number of Outputs

2

Secondary Current

500mA

Weight

304g

Dimensions

60 x 60 x 26.3mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

PCB

Termination Type

Pin

Fixing Hole Diameter

M4

Maximum Temperature

+60°C

Country of Origin

India

Product details

Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers

This series of fully encapsulated PCB mounting toroidal transformers feature twin 115 V ac 50/60Hz primary windings that can be connected in series to a 230 V supply or in parallel for 115 V supplies. With a low weight and compact size, these toroidal transformers are ideal where space is at a premium, offering low magnetic interference, low noise and high efficiency. An M4 central bush allows for easy mounting

Low profile compact design
Fully encapsulated to UL94-V0
Extremely low level of radiated magnetic field
Extremely low level of hum and noise
High efficiency and low temperature rise
Ease of mounting
100% electrical and flash tested

Approvals

UL recognised, VDE

Standards

EN60950, VDE0805, UL506, UL1950, UL6500

Encapsulated – Toroidal

Stock information temporarily unavailable.

P.O.A.

Nuvotem Talema 115 V ac, 230 V ac, 2 x 15V ac Toroidal Transformer, 15VA 2 Output

P.O.A.

Nuvotem Talema 115 V ac, 230 V ac, 2 x 15V ac Toroidal Transformer, 15VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 15V ac

Power Rating

15VA

Number of Outputs

2

Secondary Current

500mA

Weight

304g

Dimensions

60 x 60 x 26.3mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Mounting Type

PCB

Termination Type

Pin

Fixing Hole Diameter

M4

Maximum Temperature

+60°C

Country of Origin

India

Product details

Miniature Encapsulated PCB Mount 115/230Vac Primary Transformers

This series of fully encapsulated PCB mounting toroidal transformers feature twin 115 V ac 50/60Hz primary windings that can be connected in series to a 230 V supply or in parallel for 115 V supplies. With a low weight and compact size, these toroidal transformers are ideal where space is at a premium, offering low magnetic interference, low noise and high efficiency. An M4 central bush allows for easy mounting

Low profile compact design
Fully encapsulated to UL94-V0
Extremely low level of radiated magnetic field
Extremely low level of hum and noise
High efficiency and low temperature rise
Ease of mounting
100% electrical and flash tested

Approvals

UL recognised, VDE

Standards

EN60950, VDE0805, UL506, UL1950, UL6500

Encapsulated – Toroidal