Nuvotem Talema AC-1 Series Current Transformer, 10A Input, 10:1

RS Stock No.: 537-4491Brand: Nuvotem TalemaManufacturers Part No.: AC-1010
brand-logo
View all in Current Transformers

Technical documents

Specifications

Current Ratio

10:1

Series

AC-1

Input Current

10A

Overall Width

23.8mm

Overall Depth

11.12mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

23.8 x 23.8 x 11.12 mm

Country of Origin

India

Product details

High Sensitivity, 50/60Hz

PCB mount current transformers encapsulated in UL94 V0 rated plastic. Applications include: Current overload detection, metering and ground fault detection.

High volt per amp output
4kV isolation voltage

Low Cost Current Sense Transformers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nuvotem Talema AC-1 Series Current Transformer, 10A Input, 10:1

P.O.A.

Nuvotem Talema AC-1 Series Current Transformer, 10A Input, 10:1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 5P.O.A.
10 - 20P.O.A.
25 - 45P.O.A.
50 - 95P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Current Ratio

10:1

Series

AC-1

Input Current

10A

Overall Width

23.8mm

Overall Depth

11.12mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

23.8 x 23.8 x 11.12 mm

Country of Origin

India

Product details

High Sensitivity, 50/60Hz

PCB mount current transformers encapsulated in UL94 V0 rated plastic. Applications include: Current overload detection, metering and ground fault detection.

High volt per amp output
4kV isolation voltage

Low Cost Current Sense Transformers

You may be interested in