Nuvotem Talema AC-1 Series Current Transformer, 15A Input, 15:1

RS Stock No.: 537-4508Brand: Nuvotem TalemaManufacturers Part No.: AC-1015
brand-logo
View all in Current Transformers

Technical documents

Specifications

Current Ratio

15:1

Series

AC-1

Input Current

15A

Overall Width

23.8mm

Overall Depth

11.12mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

23.8 x 23.8 x 11.12 mm

Product details

High Sensitivity, 50/60Hz

PCB mount current transformers encapsulated in UL94 V0 rated plastic. Applications include: Current overload detection, metering and ground fault detection.

High volt per amp output
4kV isolation voltage

Low Cost Current Sense Transformers

Stock information temporarily unavailable.

P.O.A.

Nuvotem Talema AC-1 Series Current Transformer, 15A Input, 15:1

P.O.A.

Nuvotem Talema AC-1 Series Current Transformer, 15A Input, 15:1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 5P.O.A.
10 - 20P.O.A.
25 - 45P.O.A.
50 - 95P.O.A.
100+P.O.A.

Technical documents

Specifications

Current Ratio

15:1

Series

AC-1

Input Current

15A

Overall Width

23.8mm

Overall Depth

11.12mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

23.8 x 23.8 x 11.12 mm

Product details

High Sensitivity, 50/60Hz

PCB mount current transformers encapsulated in UL94 V0 rated plastic. Applications include: Current overload detection, metering and ground fault detection.

High volt per amp output
4kV isolation voltage

Low Cost Current Sense Transformers