Nuvotem Talema ASM Series Current Transformer, 10A Input, 10:1

RS Stock No.: 399-7244Brand: Nuvotem TalemaManufacturers Part No.: ASM-010
brand-logo
View all in Current Transformers

Technical documents

Specifications

Current Ratio

10:1

Series

ASM

Input Current

10A

Overall Width

17.2mm

Overall Depth

9.53mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

20.4 x 17.2 x 9.53 mm

Product details

Current Sense, Toroidal - 50/60Hz

From Nuvotem Talema, these ASM series toroidal current sensors are fully encapsulated for optimal mounting to printed circuit boards, and are commonly used to detect branch circuit overload, load drop or shut down. Accurate and easy to use, the ASM Series current sensors operate as the sealed secondary of a current transformer while the conductor carrying the current to be measured functions as a one turn primary.

• Measurement accuracy can be improved by increasing the number of primary turns
• Output voltage tolerance is ±10%
• 50/60Hz bandwidth
• The secondary rms nominal current quoted for these transformers is measured at I input max.
• Body Material: Plastic (UL94 V0)
• Current Type sensed: AC
• Isolation Test Voltage kVac: 2.5

Features and Benefits:

Low Cost Current Sense Transformers

Stock information temporarily unavailable.

P.O.A.

Nuvotem Talema ASM Series Current Transformer, 10A Input, 10:1

P.O.A.

Nuvotem Talema ASM Series Current Transformer, 10A Input, 10:1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Current Ratio

10:1

Series

ASM

Input Current

10A

Overall Width

17.2mm

Overall Depth

9.53mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

20.4 x 17.2 x 9.53 mm

Product details

Current Sense, Toroidal - 50/60Hz

From Nuvotem Talema, these ASM series toroidal current sensors are fully encapsulated for optimal mounting to printed circuit boards, and are commonly used to detect branch circuit overload, load drop or shut down. Accurate and easy to use, the ASM Series current sensors operate as the sealed secondary of a current transformer while the conductor carrying the current to be measured functions as a one turn primary.

• Measurement accuracy can be improved by increasing the number of primary turns
• Output voltage tolerance is ±10%
• 50/60Hz bandwidth
• The secondary rms nominal current quoted for these transformers is measured at I input max.
• Body Material: Plastic (UL94 V0)
• Current Type sensed: AC
• Isolation Test Voltage kVac: 2.5

Features and Benefits:

Low Cost Current Sense Transformers