Technical documents
Specifications
Brand
Nuvotem TalemaCurrent Ratio
50:1
Series
ASM
Input Current
50A
Overall Width
32mm
Overall Depth
20.5mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
35 x 32 x 20.5 mm
Country of Origin
India
Product details
Current Sense, Toroidal - 50/60Hz
From Nuvotem Talema, these ASM series toroidal current sensors are fully encapsulated for optimal mounting to printed circuit boards, and are commonly used to detect branch circuit overload, load drop or shut down. Accurate and easy to use, the ASM Series current sensors operate as the sealed secondary of a current transformer while the conductor carrying the current to be measured functions as a one turn primary.
• Measurement accuracy can be improved by increasing the number of primary turns
• Output voltage tolerance is ±10%
• 50/60Hz bandwidth
• The secondary rms nominal current quoted for these transformers is measured at I input max.
• Body Material: Plastic (UL94 V0)
• Current Type sensed: AC
• Isolation Test Voltage kVac: 2.5
Features and Benefits:
Low Cost Current Sense Transformers
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 24 | P.O.A. |
| 25 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250 - 499 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
Nuvotem TalemaCurrent Ratio
50:1
Series
ASM
Input Current
50A
Overall Width
32mm
Overall Depth
20.5mm
Minimum Temperature
-40°C
Maximum Temperature
+120°C
Mounting Type
PCB Mount
Dimensions
35 x 32 x 20.5 mm
Country of Origin
India
Product details
Current Sense, Toroidal - 50/60Hz
From Nuvotem Talema, these ASM series toroidal current sensors are fully encapsulated for optimal mounting to printed circuit boards, and are commonly used to detect branch circuit overload, load drop or shut down. Accurate and easy to use, the ASM Series current sensors operate as the sealed secondary of a current transformer while the conductor carrying the current to be measured functions as a one turn primary.
• Measurement accuracy can be improved by increasing the number of primary turns
• Output voltage tolerance is ±10%
• 50/60Hz bandwidth
• The secondary rms nominal current quoted for these transformers is measured at I input max.
• Body Material: Plastic (UL94 V0)
• Current Type sensed: AC
• Isolation Test Voltage kVac: 2.5
Features and Benefits:
