Technical documents
Specifications
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
±55V ac
Power Rating
160VA
Number of Outputs
1
Secondary Current
1.455A
Weight
1.5kg
Dimensions
95 x 86 x 59mm
Mounting Type
Chassis
Fixing Hole Diameter
M6
Stock information temporarily unavailable.
P.O.A.
Nuvotem Talema 230V ac, ±55V ac Toroidal Transformer, 160VA 1 Output
1
P.O.A.
Nuvotem Talema 230V ac, ±55V ac Toroidal Transformer, 160VA 1 Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Nuvotem TalemaPrimary Voltage Rating
230V ac
Secondary Voltage Rating
±55V ac
Power Rating
160VA
Number of Outputs
1
Secondary Current
1.455A
Weight
1.5kg
Dimensions
95 x 86 x 59mm
Mounting Type
Chassis
Fixing Hole Diameter
M6