Nuvotem Talema 230V ac, ±24V ac Toroidal Transformer, 320VA 1 Output

RS Stock No.: 310-3310Brand: Nuvotem TalemaManufacturers Part No.: SFB0320-400-24
brand-logo
View all in Toroidal Transformers

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±24V ac

Power Rating

320VA

Number of Outputs

1

Secondary Current

6.667A

Weight

2.5kg

Dimensions

117 x 105 x 63mm

Mounting Type

Chassis

Fixing Hole Diameter

M6

Stock information temporarily unavailable.

P.O.A.

Nuvotem Talema 230V ac, ±24V ac Toroidal Transformer, 320VA 1 Output

P.O.A.

Nuvotem Talema 230V ac, ±24V ac Toroidal Transformer, 320VA 1 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±24V ac

Power Rating

320VA

Number of Outputs

1

Secondary Current

6.667A

Weight

2.5kg

Dimensions

117 x 105 x 63mm

Mounting Type

Chassis

Fixing Hole Diameter

M6