Nuvotem Talema 230V ac, ±24V ac Toroidal Transformer, 500VA 1 Output

RS Stock No.: 310-3196Brand: Nuvotem TalemaManufacturers Part No.: SFB0500-230-24
brand-logo
View all in Toroidal Transformers

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±24V ac

Power Rating

500VA

Number of Outputs

1

Secondary Current

10.417A

Weight

4.2kg

Dimensions

135 x 120 x 63mm

Mounting Type

Chassis

Fixing Hole Diameter

M6

Country of Origin

Czech Republic

Product details

Control Panel Toroidal SFB Series

High quality toroidal isolating transformers designed for use in control circuits and general purpose applications.

Vertical mounting on a zinc plated steel bracket
Small size and low weight compared with traditional lamination types
Fully shrouded screw terminals with permanent marking
Easy installation - mounting holes provided
Low radiated magnetic field
Very low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415

Toroidal

High quality toroidal isolating transformers designed for use in control circuits and general purpose applications.

Stock information temporarily unavailable.

P.O.A.

Nuvotem Talema 230V ac, ±24V ac Toroidal Transformer, 500VA 1 Output

P.O.A.

Nuvotem Talema 230V ac, ±24V ac Toroidal Transformer, 500VA 1 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Primary Voltage Rating

230V ac

Secondary Voltage Rating

±24V ac

Power Rating

500VA

Number of Outputs

1

Secondary Current

10.417A

Weight

4.2kg

Dimensions

135 x 120 x 63mm

Mounting Type

Chassis

Fixing Hole Diameter

M6

Country of Origin

Czech Republic

Product details

Control Panel Toroidal SFB Series

High quality toroidal isolating transformers designed for use in control circuits and general purpose applications.

Vertical mounting on a zinc plated steel bracket
Small size and low weight compared with traditional lamination types
Fully shrouded screw terminals with permanent marking
Easy installation - mounting holes provided
Low radiated magnetic field
Very low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415

Toroidal

High quality toroidal isolating transformers designed for use in control circuits and general purpose applications.