Technical documents
Specifications
Brand
NVENumber of Channels
4
Maximum Data Rate
110Mbps
Package Type
SOIC
Maximum Forward Voltage
7V
Maximum Input Current
10 μA
Isolation Voltage
2500 Vrms
Rise Time
4ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10mm
Depth
1.27mm
Width
3.99mm
Country of Origin
United States
Product details
IL715-6-7 Series 4-channel Digital Isolators
NVE IL715, IL716 & IL717 series High-speed, High-temperature 4-channel Digital Isolators
Digital Isolators, NVE
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
NVENumber of Channels
4
Maximum Data Rate
110Mbps
Package Type
SOIC
Maximum Forward Voltage
7V
Maximum Input Current
10 μA
Isolation Voltage
2500 Vrms
Rise Time
4ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
10mm
Depth
1.27mm
Width
3.99mm
Country of Origin
United States
Product details
IL715-6-7 Series 4-channel Digital Isolators
NVE IL715, IL716 & IL717 series High-speed, High-temperature 4-channel Digital Isolators