nVent CADDY Steel Plain Channel, 3m Long

RS Stock No.: 277-6567Brand: nVent CADDYManufacturers Part No.: A20L3000PG
brand-logo
View all in Plain Channels

Technical documents

Specifications

Length

3m

Width

41mm

Material

Steel

Height

41mm

DIN Rail Type

Slotted

Material

Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

nVent CADDY Steel Plain Channel, 3m Long

P.O.A.

Each (In a Pack of 10) (ex VAT)

nVent CADDY Steel Plain Channel, 3m Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

3m

Width

41mm

Material

Steel

Height

41mm

DIN Rail Type

Slotted

Material

Steel

Country of Origin

United Kingdom