nVent CADDY Steel M8 Captive Nut 592920

RS Stock No.: 277-6615Brand: nVent CADDYManufacturers Part No.: QSNM10EG
brand-logo
View all in Captive Nuts

Technical documents

Specifications

Thread Size

M8

Dimensions

41 x 41mm

Material

Steel

Finish

Galvanised

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

nVent CADDY Steel M8 Captive Nut 592920

P.O.A.

nVent CADDY Steel M8 Captive Nut 592920
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Thread Size

M8

Dimensions

41 x 41mm

Material

Steel

Finish

Galvanised

Country of Origin

China