Technical documents
Specifications
Brand
nVent CADDYThread Size
10mm
Type
Concrete Screw
Length
100mm
Fixing Hole Diameter
10mm
Maximum Fixing Thickness
85mm
Material
Steel
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
nVent CADDY Steel Concrete Screws 10mm x 100mm, 10mm Fixing Hole
1
P.O.A.
nVent CADDY Steel Concrete Screws 10mm x 100mm, 10mm Fixing Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
nVent CADDYThread Size
10mm
Type
Concrete Screw
Length
100mm
Fixing Hole Diameter
10mm
Maximum Fixing Thickness
85mm
Material
Steel
Country of Origin
Spain