Technical documents
Specifications
Brand
nVent CADDYFlange Thickness
21 → 28 mm
Material
Steel
Cable Diameter Maximum
28mm
Cable Diameter Minimum
21mm
Flange Thickness Maximum
28mm
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
nVent CADDY Flange Adapter Kit 170075 21 → 28 mm
1
P.O.A.
nVent CADDY Flange Adapter Kit 170075 21 → 28 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
nVent CADDYFlange Thickness
21 → 28 mm
Material
Steel
Cable Diameter Maximum
28mm
Cable Diameter Minimum
21mm
Flange Thickness Maximum
28mm
Country of Origin
United States