nVent CADDY Anti Vibration Mount

RS Stock No.: 277-6583Brand: nVent CADDYManufacturers Part No.: PTF10
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Type

Pipe Clamp

Pipe Diameter

22.4mm

Fixing Hole Diameter

12.7mm

Height

101.6mm

Width

203mm

Thickness

317.5mm

Finish

Satin

Colour

Black

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

nVent CADDY Anti Vibration Mount

P.O.A.

nVent CADDY Anti Vibration Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Pipe Clamp

Pipe Diameter

22.4mm

Fixing Hole Diameter

12.7mm

Height

101.6mm

Width

203mm

Thickness

317.5mm

Finish

Satin

Colour

Black

Country of Origin

Netherlands