Technical documents
Specifications
Brand
nVent ERIFLEXFire Behaviour
UL 94 V0 / V2
Conductor Material
Copper
Cross Sectional Area
50 mm²
Current Rating
250 A
Length
530mm
Stud Size
8.5 mm, 10.5 mm
Standards Met
CE, CSA
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
nVent ERIFLEX Braided Wire, 8.5 mm, 10.5 mm Stud Size, 530mm, 250 A, CE, CSA
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
nVent ERIFLEX Braided Wire, 8.5 mm, 10.5 mm Stud Size, 530mm, 250 A, CE, CSA
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
nVent ERIFLEXFire Behaviour
UL 94 V0 / V2
Conductor Material
Copper
Cross Sectional Area
50 mm²
Current Rating
250 A
Length
530mm
Stud Size
8.5 mm, 10.5 mm
Standards Met
CE, CSA
Country of Origin
France