nVent ERIFLEX Distribution Block, 4 Way, 10 → 25mm², 100A, 500 V, Blue

RS Stock No.: 277-6172Brand: nVent ERIFLEXManufacturers Part No.: 563940
brand-logo
View all in Distribution Blocks

Technical documents

Specifications

Number Of Ways

4

Termination Method

Screw

Wire Size

8 → 4 AWG

Housing Material

Thermoplastic

Current Rating

100A

Voltage Rating

500 V

Cable CSA

10 → 25mm²

Colour

Blue

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

nVent ERIFLEX Distribution Block, 4 Way, 10 → 25mm², 100A, 500 V, Blue

P.O.A.

nVent ERIFLEX Distribution Block, 4 Way, 10 → 25mm², 100A, 500 V, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

4

Termination Method

Screw

Wire Size

8 → 4 AWG

Housing Material

Thermoplastic

Current Rating

100A

Voltage Rating

500 V

Cable CSA

10 → 25mm²

Colour

Blue

Country of Origin

China