nVent HOFFMAN 304 Stainless Steel Wall Box, IP66, 800 mm x 800 mm x 300mm

RS Stock No.: 218-0804Brand: nVent HOFFMANManufacturers Part No.: ASR0808030
brand-logo
View all in Wall Boxes

Technical documents

Specifications

External Height

800 mm

External Width

800 mm

External Depth

300mm

Body Material

304 Stainless Steel

IP Rating

IP66

IK Rating

IK10

You may be interested in

P.O.A.

nVent HOFFMAN 304 Stainless Steel Wall Box, IP66, 800 mm x 800 mm x 300mm

P.O.A.

nVent HOFFMAN 304 Stainless Steel Wall Box, IP66, 800 mm x 800 mm x 300mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

External Height

800 mm

External Width

800 mm

External Depth

300mm

Body Material

304 Stainless Steel

IP Rating

IP66

IK Rating

IK10

You may be interested in