Technical documents
Specifications
Brand
nVent HoffmanProduct Type
Pressure Relief Vent
Series
EDA
Width
58mm
Height
58mm
Depth
31mm
Diameter
58 mm
For Use With
Enclosure
Country of Origin
Turkey
P.O.A.
nVent HOFFMAN EDA Series Pressure Relief Vent, 58 mm Dia., 58mm H, 31mm D, 58mm W, For Use With Enclosure
1
P.O.A.
nVent HOFFMAN EDA Series Pressure Relief Vent, 58 mm Dia., 58mm H, 31mm D, 58mm W, For Use With Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
nVent HoffmanProduct Type
Pressure Relief Vent
Series
EDA
Width
58mm
Height
58mm
Depth
31mm
Diameter
58 mm
For Use With
Enclosure
Country of Origin
Turkey