Technical documents
Specifications
Brand
nVent HoffmanInput Power Rating
45W
Supply Voltage
110 → 250V
Depth
50mm
Height
102mm
Width
70mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
nVent HOFFMAN Enclosure Heater, 110 → 250V, 45W Input, 102mm x 70mm x 50mm
1
P.O.A.
nVent HOFFMAN Enclosure Heater, 110 → 250V, 45W Input, 102mm x 70mm x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
nVent HoffmanInput Power Rating
45W
Supply Voltage
110 → 250V
Depth
50mm
Height
102mm
Width
70mm
Country of Origin
Germany