nVent HOFFMAN EHV150 150W Fan Heater, DIN Rail

RS Stock No.: 275-599Brand: nVent HOFFMANManufacturers Part No.: EHV150
brand-logo
View all in Fan Heaters

Technical documents

Specifications

Maximum Output Power

150W

Control Type

Thermostat

Mounting

DIN Rail

Voltage Rating

230V ac

Height

112mm

Country of Origin

Germany

P.O.A.

nVent HOFFMAN EHV150 150W Fan Heater, DIN Rail

P.O.A.

nVent HOFFMAN EHV150 150W Fan Heater, DIN Rail

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Power

150W

Control Type

Thermostat

Mounting

DIN Rail

Voltage Rating

230V ac

Height

112mm

Country of Origin

Germany