nVent HOFFMAN MAP Series Mild Steel Wall Box, IP66, 300 mm x 600 mm x 300mm

RS Stock No.: 270-1469Brand: nVent HOFFMANManufacturers Part No.: MAP0306030R5
brand-logo
View all in Wall Boxes

Technical documents

Specifications

External Height

300 mm

External Width

600 mm

External Depth

300mm

Body Material

Mild Steel

Transparent Door

No

IP Rating

IP66

Series

MAP

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

nVent HOFFMAN MAP Series Mild Steel Wall Box, IP66, 300 mm x 600 mm x 300mm

P.O.A.

nVent HOFFMAN MAP Series Mild Steel Wall Box, IP66, 300 mm x 600 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

External Height

300 mm

External Width

600 mm

External Depth

300mm

Body Material

Mild Steel

Transparent Door

No

IP Rating

IP66

Series

MAP

Country of Origin

Romania