nVent HOFFMAN Mild Steel Wall Box, IP66, 400 mm x 300 mm x 155mm

RS Stock No.: 237-1385Brand: nVent HOFFMANManufacturers Part No.: MAS0403015PER5
brand-logo
View all in Wall Boxes

Technical documents

Specifications

External Height

400 mm

External Width

300 mm

External Depth

155mm

Body Material

Mild Steel

IP Rating

IP66

IK Rating

IK10

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

nVent HOFFMAN Mild Steel Wall Box, IP66, 400 mm x 300 mm x 155mm

P.O.A.

nVent HOFFMAN Mild Steel Wall Box, IP66, 400 mm x 300 mm x 155mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

External Height

400 mm

External Width

300 mm

External Depth

155mm

Body Material

Mild Steel

IP Rating

IP66

IK Rating

IK10

Country of Origin

Romania