nVent HOFFMAN Mild Steel Wall Box, IP66, 500 mm x 400 mm x 210mm

RS Stock No.: 237-1388Brand: nVent HOFFMANManufacturers Part No.: MAS0504021PER5
brand-logo
View all in Wall Boxes

Technical documents

Specifications

External Height

500 mm

External Width

400 mm

External Depth

210mm

Body Material

Mild Steel

IP Rating

IP66

IK Rating

IK10

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

nVent HOFFMAN Mild Steel Wall Box, IP66, 500 mm x 400 mm x 210mm

P.O.A.

nVent HOFFMAN Mild Steel Wall Box, IP66, 500 mm x 400 mm x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

External Height

500 mm

External Width

400 mm

External Depth

210mm

Body Material

Mild Steel

IP Rating

IP66

IK Rating

IK10

Country of Origin

Bulgaria