nVent HOFFMAN Mild Steel Wall Box, IP66, 600 mm x 400 mm x 210mm

RS Stock No.: 237-1390Brand: nVent HOFFMANManufacturers Part No.: MAS0604021PER5
brand-logo
View all in Wall Boxes

Technical documents

Specifications

External Height

600 mm

External Width

400 mm

External Depth

210mm

Body Material

Mild Steel

IP Rating

IP66

IK Rating

IK10

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

nVent HOFFMAN Mild Steel Wall Box, IP66, 600 mm x 400 mm x 210mm

P.O.A.

nVent HOFFMAN Mild Steel Wall Box, IP66, 600 mm x 400 mm x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

External Height

600 mm

External Width

400 mm

External Depth

210mm

Body Material

Mild Steel

IP Rating

IP66

IK Rating

IK10

Country of Origin

Romania