nVent HOFFMAN GL66 Series Steel Wall Box, IP66, 300 mm x 200 mm x 120mm

RS Stock No.: 111-2352Brand: nVent HOFFMANManufacturers Part No.: MHC300200120E
brand-logo
View all in Wall Boxes

Technical documents

Specifications

External Height

300 mm

External Width

200 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Quarter Turn

Gland Plate

No

Colour

Grey

Series

GL66

External Mounting Type

Bracket

Application

Indoor, Outdoor

Standards Met

cUL Listed per CSA C22.2 No.94, File No.42186, File No.E61997, IEC 60529, Type 3, 4, 12, Type 3,4, 12, UL508A Listed

For Protection Of

Instrumentation

Special Features

Door Bonding Provision, External Formed Body Flange Trough

Fixing Kit

No

Internal Mounting Type

DIN Rail

Country of Origin

Poland

Product details

Hoffman GL66 Terminal Boxes, Hinged Lid

The GL66 series from Hoffman are mild steel wall mount enclosures with a durable light-grey finish and an ergonomic and aesthetic styling. They have an outward formed flange to prevent contaminants from entering the enclosure. The door of the GL66 enclosure has a seamless foam-in-place gasket, removable hinges and can be opened 180°.

Features and Benefits

Mild steel construction
Body thickness 1.2 mm (except MHC200200120E & MHC30020080E which are 1 mm)
Door thickness 1.2 mm
Seams continuously welded and ground smooth
External formed body flange
Mounting holes in back of body for direct mounting or for optional external mounting brackets
Seamless foam-in-place gasket
Quarter-turn latch with 3 mm double-bit insert
Finish RAL 7035 textured light grey polyester powder paint
Grounding studs system
Installation instructions

Application Information

The GL66 terminal boxes are ideal for indoor and outdoor applications which require corrosion protection from chemicals and water. They are designed to house and protect electrical and electronic components in industrial environments.

Approvals

UL 508A listed: Type 3, 4, 12, File No. E61997.
cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.

Standards

NEMA/EEMAC Type 4 and 12
CSA, File No. 42186: Type 4, 12
IEC/EN62262 IK9
IEC 60529 IP66
IEC 62208

Stock information temporarily unavailable.

P.O.A.

nVent HOFFMAN GL66 Series Steel Wall Box, IP66, 300 mm x 200 mm x 120mm

P.O.A.

nVent HOFFMAN GL66 Series Steel Wall Box, IP66, 300 mm x 200 mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

External Height

300 mm

External Width

200 mm

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Quarter Turn

Gland Plate

No

Colour

Grey

Series

GL66

External Mounting Type

Bracket

Application

Indoor, Outdoor

Standards Met

cUL Listed per CSA C22.2 No.94, File No.42186, File No.E61997, IEC 60529, Type 3, 4, 12, Type 3,4, 12, UL508A Listed

For Protection Of

Instrumentation

Special Features

Door Bonding Provision, External Formed Body Flange Trough

Fixing Kit

No

Internal Mounting Type

DIN Rail

Country of Origin

Poland

Product details

Hoffman GL66 Terminal Boxes, Hinged Lid

The GL66 series from Hoffman are mild steel wall mount enclosures with a durable light-grey finish and an ergonomic and aesthetic styling. They have an outward formed flange to prevent contaminants from entering the enclosure. The door of the GL66 enclosure has a seamless foam-in-place gasket, removable hinges and can be opened 180°.

Features and Benefits

Mild steel construction
Body thickness 1.2 mm (except MHC200200120E & MHC30020080E which are 1 mm)
Door thickness 1.2 mm
Seams continuously welded and ground smooth
External formed body flange
Mounting holes in back of body for direct mounting or for optional external mounting brackets
Seamless foam-in-place gasket
Quarter-turn latch with 3 mm double-bit insert
Finish RAL 7035 textured light grey polyester powder paint
Grounding studs system
Installation instructions

Application Information

The GL66 terminal boxes are ideal for indoor and outdoor applications which require corrosion protection from chemicals and water. They are designed to house and protect electrical and electronic components in industrial environments.

Approvals

UL 508A listed: Type 3, 4, 12, File No. E61997.
cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.

Standards

NEMA/EEMAC Type 4 and 12
CSA, File No. 42186: Type 4, 12
IEC/EN62262 IK9
IEC 60529 IP66
IEC 62208