Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

nVent HOFFMAN OICE Series Aluminium, Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 400 x 400 x

RS Stock No.: 275-422Brand: nVent HOFFMANManufacturers Part No.: OICE404021
brand-logo
View all in Floor Standing Enclosures

Technical documents

Specifications

Number Of Doors

1

IP Rating

IP55

Series

OICE

Door Type

Opaque

Construction Type

Welded

Body Material

Aluminium, Steel

External Dimensions

400 x 400 x 210mm

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

nVent HOFFMAN OICE Series Aluminium, Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 400 x 400 x

P.O.A.

nVent HOFFMAN OICE Series Aluminium, Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 400 x 400 x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Doors

1

IP Rating

IP55

Series

OICE

Door Type

Opaque

Construction Type

Welded

Body Material

Aluminium, Steel

External Dimensions

400 x 400 x 210mm

Country of Origin

Romania