nVent HOFFMAN Junction Box, IP66

RS Stock No.: 237-1393Brand: nVent HOFFMANManufacturers Part No.: STB151512
brand-logo
View all in Junction Boxes

Technical documents

Specifications

External Width

150 mm

External Depth

120mm

Body Material

Mild Steel

IP Rating

IP66

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

nVent HOFFMAN Junction Box, IP66

P.O.A.

nVent HOFFMAN Junction Box, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

External Width

150 mm

External Depth

120mm

Body Material

Mild Steel

IP Rating

IP66

Country of Origin

Romania