Technical documents
Specifications
Brand
nVent HoffmanExternal Height
300 mm
External Width
300 mm
External Depth
80mm
Body Material
Mild Steel
Transparent Door
No
IP Rating
IP66
Series
STB
Stock information temporarily unavailable.
P.O.A.
nVent HOFFMAN STB Series Mild Steel Terminal Box, IP66, 300 mm x 300 mm x 80mm
1
P.O.A.
nVent HOFFMAN STB Series Mild Steel Terminal Box, IP66, 300 mm x 300 mm x 80mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
nVent HoffmanExternal Height
300 mm
External Width
300 mm
External Depth
80mm
Body Material
Mild Steel
Transparent Door
No
IP Rating
IP66
Series
STB