Technical documents
Specifications
Brand
nVent RAYCHEMCable Type
Frost Protection
Output per Metre
18W
Self Regulating
Yes
Voltage Rating
230V ac
Maximum Operating Temperature
+65°C
Operating Temperature Range
Maximum of +65 °C
Length
30m
Country of Origin
United Kingdom
Product details
Thermal Control FroStop®
·Simple to install
·No risk of overheating
·Available in 10W/m and 18W/m power output
·Use with JB16-02 junction box
·Kit contains: 30m of FroStop® heating cable, 1 heatshrink connection, 1x end seal, 1 roll of affixing tape and 5 warning labels
Approvals
VDE
Parallel Self-Regulating Heating Cable
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | P.O.A. |
3+ | P.O.A. |
Technical documents
Specifications
Brand
nVent RAYCHEMCable Type
Frost Protection
Output per Metre
18W
Self Regulating
Yes
Voltage Rating
230V ac
Maximum Operating Temperature
+65°C
Operating Temperature Range
Maximum of +65 °C
Length
30m
Country of Origin
United Kingdom
Product details
Thermal Control FroStop®
·Simple to install
·No risk of overheating
·Available in 10W/m and 18W/m power output
·Use with JB16-02 junction box
·Kit contains: 30m of FroStop® heating cable, 1 heatshrink connection, 1x end seal, 1 roll of affixing tape and 5 warning labels
Approvals
VDE