Technical documents
Specifications
Brand
nVent RAYCHEMDimensions
130 x 75 x 130mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+115°C
Height
75mm
Length
130mm
Width
130mm
Product details
Raychem® JB-82 Junction Box
For use with BTV/XTV series of self regulating heating cables in non-hazardous areas
Supplied complete with stainless steel support bracket fixing kit (JB-SB-02)
Use with C25-100 connection kit (see stock no. 380-9771)
Junction Boxes and Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | P.O.A. |
3+ | P.O.A. |
Technical documents
Specifications
Brand
nVent RAYCHEMDimensions
130 x 75 x 130mm
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+115°C
Height
75mm
Length
130mm
Width
130mm
Product details
Raychem® JB-82 Junction Box
For use with BTV/XTV series of self regulating heating cables in non-hazardous areas
Supplied complete with stainless steel support bracket fixing kit (JB-SB-02)
Use with C25-100 connection kit (see stock no. 380-9771)