nVent SCHROFF LABRACK Series Grey 36U Steel Server Rack , with 2-Post Frame 1856 x600 710mm

Technical documents
Specifications
Brand
nVent SchroffSeries
LABRACK
Frame Type
2-Post
Rack Units
36U
Material
Steel
Colour
Grey
Overall Height
1856mm
Weight
46kg
External Dimensions
1856 x600 710mm
Distrelec Product Id
30423770
Country of Origin
France
Product details
Schroff Mobile Server Rack
The Schroff Labrack is a mobile 19 open rack designed to provide easy access to a variety of equipment mounted within the rack. Front panels can be flush mounted thanks to a recessed mounting plane while a formed steel member connected at the top provides extra stability.
Fitted with 100mm diameter castors to ensure good mobility and has a load carrying capacity of 200 kg. This steel, 36 unit frame, fitted with castors makes for a flexible and reliable rack suitable for use in a range of environments.
Features and Benefits
Recessed plane allows flush mounting of front panels
100mm castors ensure good mobility and extra stability
2 locking castors on front and 2 non-locking castors on rear
Maximum static load 200 kg
Maximum recommended plug-in depth 400 mm
Labrack weight 46 kg
2mm steel rack
Die cast aluminium base
Comprises of rack, base and castors
RAL 7035 light grey finish
Standards
19 in mounting dimensions to IEC 60 297, 2nd edition; DIN 41 494, part 1; IEC 60 917-2-1/2; DIN 41 494, part 1.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
nVent SchroffSeries
LABRACK
Frame Type
2-Post
Rack Units
36U
Material
Steel
Colour
Grey
Overall Height
1856mm
Weight
46kg
External Dimensions
1856 x600 710mm
Distrelec Product Id
30423770
Country of Origin
France
Product details
Schroff Mobile Server Rack
The Schroff Labrack is a mobile 19 open rack designed to provide easy access to a variety of equipment mounted within the rack. Front panels can be flush mounted thanks to a recessed mounting plane while a formed steel member connected at the top provides extra stability.
Fitted with 100mm diameter castors to ensure good mobility and has a load carrying capacity of 200 kg. This steel, 36 unit frame, fitted with castors makes for a flexible and reliable rack suitable for use in a range of environments.
Features and Benefits
Recessed plane allows flush mounting of front panels
100mm castors ensure good mobility and extra stability
2 locking castors on front and 2 non-locking castors on rear
Maximum static load 200 kg
Maximum recommended plug-in depth 400 mm
Labrack weight 46 kg
2mm steel rack
Die cast aluminium base
Comprises of rack, base and castors
RAL 7035 light grey finish
Standards
19 in mounting dimensions to IEC 60 297, 2nd edition; DIN 41 494, part 1; IEC 60 917-2-1/2; DIN 41 494, part 1.