nVent SCHROFF Varistar Series 42U Server Rack , 2000 x 600 x800mm
Technical documents
Specifications
Brand
nVent SchroffRack Units
42U
External Height
2000 mm
External Width
600 mm
Series
Varistar
External Dimensions
2000 x 600 x800mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
nVent SCHROFF Varistar Series 42U Server Rack , 2000 x 600 x800mm
1
P.O.A.
nVent SCHROFF Varistar Series 42U Server Rack , 2000 x 600 x800mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
nVent SchroffRack Units
42U
External Height
2000 mm
External Width
600 mm
Series
Varistar
External Dimensions
2000 x 600 x800mm
Country of Origin
France