Technical documents
Specifications
Brand
nVent SchroffRack Units
7U
External Depth
500mm
External Height
331 mm
External Width
520 mm
External Dimensions
331 x 520 x 500mm
Ventilated
Yes
Colour
Grey, White
External Case Material
Aluminium, Steel
Series
Comptec
Country of Origin
Germany
Product details
Comptec 19in. Desk Enclosures
Removable top cover
6, 7, 9U cases have a different side panel construction to accommodate heavier equipment
Shell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)
Folding feet can be fitted instead of standard anti-skid feet anthracite grey (RAL7016)
Front/rear frames and side panels anthracite grey (RAL7016), cover and rear panels white aluminium (RAL9006)
Width 84 HP
RoHS compliant
Standards
Inner dimensions to IEC 60297-2.
Protection: IP20 to IEC/EN 60529.
Earth connections to : DIN EN 50178/VDE 0160; DIN EN 60950/VDE 0805; DIN EN 61010 Part1/VDE 0411 Part 1.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
nVent SchroffRack Units
7U
External Depth
500mm
External Height
331 mm
External Width
520 mm
External Dimensions
331 x 520 x 500mm
Ventilated
Yes
Colour
Grey, White
External Case Material
Aluminium, Steel
Series
Comptec
Country of Origin
Germany
Product details
Comptec 19in. Desk Enclosures
Removable top cover
6, 7, 9U cases have a different side panel construction to accommodate heavier equipment
Shell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)
Folding feet can be fitted instead of standard anti-skid feet anthracite grey (RAL7016)
Front/rear frames and side panels anthracite grey (RAL7016), cover and rear panels white aluminium (RAL9006)
Width 84 HP
RoHS compliant
Standards
Inner dimensions to IEC 60297-2.
Protection: IP20 to IEC/EN 60529.
Earth connections to : DIN EN 50178/VDE 0160; DIN EN 60950/VDE 0805; DIN EN 61010 Part1/VDE 0411 Part 1.