nVent SCHROFF, 4U, 19-Inch Rack Mount Case, Comptec Ventilated, 211 x 520 x 400mm

RS Stock No.: 454-9751Brand: nVent SCHROFFManufacturers Part No.: 10225613Distrelec Article No.: 15220645
brand-logo
View all in Rackmount Cases

Technical documents

Specifications

Rack Units

4U

External Depth

400mm

External Height

211 mm

External Width

520 mm

External Dimensions

211 x 520 x 400mm

Ventilated

Yes

Colour

Grey, White

External Case Material

Aluminium, Steel

Frame Depth

376mm

Series

Comptec

Distrelec Product Id

15220645

Country of Origin

Germany

Product details

Comptec 19in. Desk Enclosures

Removable top cover
6, 7, 9U cases have a different side panel construction to accommodate heavier equipment
Shell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)
Folding feet can be fitted instead of standard anti-skid feet anthracite grey (RAL7016)
Front/rear frames and side panels anthracite grey (RAL7016), cover and rear panels white aluminium (RAL9006)
Width 84 HP
RoHS compliant

Standards

Inner dimensions to IEC 60297-2.
Protection: IP20 to IEC/EN 60529.
Earth connections to : DIN EN 50178/VDE 0160; DIN EN 60950/VDE 0805; DIN EN 61010 Part1/VDE 0411 Part 1.

Stock information temporarily unavailable.

P.O.A.

nVent SCHROFF, 4U, 19-Inch Rack Mount Case, Comptec Ventilated, 211 x 520 x 400mm

P.O.A.

nVent SCHROFF, 4U, 19-Inch Rack Mount Case, Comptec Ventilated, 211 x 520 x 400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Rack Units

4U

External Depth

400mm

External Height

211 mm

External Width

520 mm

External Dimensions

211 x 520 x 400mm

Ventilated

Yes

Colour

Grey, White

External Case Material

Aluminium, Steel

Frame Depth

376mm

Series

Comptec

Distrelec Product Id

15220645

Country of Origin

Germany

Product details

Comptec 19in. Desk Enclosures

Removable top cover
6, 7, 9U cases have a different side panel construction to accommodate heavier equipment
Shell handles can be replaced by folding handles, 50kg capacity (6, 7, 9U only)
Folding feet can be fitted instead of standard anti-skid feet anthracite grey (RAL7016)
Front/rear frames and side panels anthracite grey (RAL7016), cover and rear panels white aluminium (RAL9006)
Width 84 HP
RoHS compliant

Standards

Inner dimensions to IEC 60297-2.
Protection: IP20 to IEC/EN 60529.
Earth connections to : DIN EN 50178/VDE 0160; DIN EN 60950/VDE 0805; DIN EN 61010 Part1/VDE 0411 Part 1.