nVent SCHROFF Switching Power Supply, 13100102

RS Stock No.: 721-2764Brand: nVent SCHROFFManufacturers Part No.: 13100102Distrelec Article No.: 16994339
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Length

171.93mm

Distrelec Product Id

16994339

Country of Origin

Germany

Product details

Maxpower AC/DC Switched Mode Single Power Supply

The Maxpower is a 19in. compatible AC/DC switched mode, single output voltage power supply.

Wide input voltage range 90 ... 254 Vac and 100 → 360 Vdc with active Power Factor Correction (PFC)
High performance
1 output voltage
Integrated decoupling diode for redundant operation
Active Current Share Bus (CSB)
Signalling: Output voltage OK
Width: 6 HP (30 mm)

Stock information temporarily unavailable.

P.O.A.

nVent SCHROFF Switching Power Supply, 13100102

P.O.A.

nVent SCHROFF Switching Power Supply, 13100102
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

171.93mm

Distrelec Product Id

16994339

Country of Origin

Germany

Product details

Maxpower AC/DC Switched Mode Single Power Supply

The Maxpower is a 19in. compatible AC/DC switched mode, single output voltage power supply.

Wide input voltage range 90 ... 254 Vac and 100 → 360 Vdc with active Power Factor Correction (PFC)
High performance
1 output voltage
Integrated decoupling diode for redundant operation
Active Current Share Bus (CSB)
Signalling: Output voltage OK
Width: 6 HP (30 mm)