nVent SCHROFF, 3U, 19-Inch Rack Mount Case, propacPro, 155 x 257 x 386mm

RS Stock No.: 487-545Brand: nVent SCHROFFManufacturers Part No.: 14576-125
brand-logo
View all in Rackmount Cases

Technical documents

Specifications

Rack Units

3U

External Depth

386mm

External Height

155.5 mm

External Width

257 mm

External Dimensions

155 x 257 x 386mm

Colour

Grey, White

External Case Material

Aluminium

Frame Depth

353.5mm

Series

propacPro

Country of Origin

Germany

Product details

PropacPRO desktop enclosure

3 U desktop enclosure for individual expansion
Expansion flexibility for 19" components or with chassis plates
Cover and bottom plates retrospectively detachable

Supplied with

1 diecast aluminium frame, 2 aluminium cover plates, 2 aluminium bottom plates, 2 rear panel feet, 4 housing feet, fastening material

You may be interested in

P.O.A.

nVent SCHROFF, 3U, 19-Inch Rack Mount Case, propacPro, 155 x 257 x 386mm

P.O.A.

nVent SCHROFF, 3U, 19-Inch Rack Mount Case, propacPro, 155 x 257 x 386mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Rack Units

3U

External Depth

386mm

External Height

155.5 mm

External Width

257 mm

External Dimensions

155 x 257 x 386mm

Colour

Grey, White

External Case Material

Aluminium

Frame Depth

353.5mm

Series

propacPro

Country of Origin

Germany

Product details

PropacPRO desktop enclosure

3 U desktop enclosure for individual expansion
Expansion flexibility for 19" components or with chassis plates
Cover and bottom plates retrospectively detachable

Supplied with

1 diecast aluminium frame, 2 aluminium cover plates, 2 aluminium bottom plates, 2 rear panel feet, 4 housing feet, fastening material

You may be interested in