Technical documents
Specifications
Brand
nVent SchroffRack Units
3U
External Depth
326mm
External Height
155.5 mm
External Width
470.3 mm
External Dimensions
155 x 470 x 326mm
Colour
Grey, White
External Case Material
Aluminium
Frame Depth
293.5mm
Series
propacPro
Country of Origin
Germany
Product details
PropacPRO desktop enclosure
3 U desktop enclosure for individual expansion
Expansion flexibility for 19" components or with chassis plates
Cover and bottom plates retrospectively detachable
Supplied with
1 diecast aluminium frame, 2 aluminium cover plates, 2 aluminium bottom plates, 2 rear panel feet, 4 housing feet, fastening material
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
nVent SchroffRack Units
3U
External Depth
326mm
External Height
155.5 mm
External Width
470.3 mm
External Dimensions
155 x 470 x 326mm
Colour
Grey, White
External Case Material
Aluminium
Frame Depth
293.5mm
Series
propacPro
Country of Origin
Germany
Product details
PropacPRO desktop enclosure
3 U desktop enclosure for individual expansion
Expansion flexibility for 19" components or with chassis plates
Cover and bottom plates retrospectively detachable
Supplied with
1 diecast aluminium frame, 2 aluminium cover plates, 2 aluminium bottom plates, 2 rear panel feet, 4 housing feet, fastening material