Technical documents
Specifications
Brand
nVent SchroffRack Units
16U
Type
Cabinet
External Height
767 mm
External Width
553 mm
External Dimensions
767 x553 x 600mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
nVent SCHROFF 16U Server Rack , 767 x553 x 600mm
1
P.O.A.
nVent SCHROFF 16U Server Rack , 767 x553 x 600mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
nVent SchroffRack Units
16U
Type
Cabinet
External Height
767 mm
External Width
553 mm
External Dimensions
767 x553 x 600mm
Country of Origin
France