nVent SCHROFF 20118 Series Black, Grey Shelf, 2U x 400mm
RS Stock No.: 255-0721Brand: nVent SCHROFFManufacturers Part No.: 20118-788Distrelec Article No.: 15225453

Technical documents
Specifications
Brand
nVent SchroffType
Adjustable Shelf
Rack Units
2U
Depth
400mm
Colour
Black, Grey
Material
Steel
Series
20118
Depth Type
Adjustable
Distrelec Product Id
15225453
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
nVent SCHROFF 20118 Series Black, Grey Shelf, 2U x 400mm
1
P.O.A.
nVent SCHROFF 20118 Series Black, Grey Shelf, 2U x 400mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
nVent SchroffType
Adjustable Shelf
Rack Units
2U
Depth
400mm
Colour
Black, Grey
Material
Steel
Series
20118
Depth Type
Adjustable
Distrelec Product Id
15225453
Country of Origin
France