nVent SCHROFF Steel Cable Support for Use with 19-Inch Cabinet, 433.3 x 15.9 x 66.9mm

RS Stock No.: 721-2837Brand: nVent SCHROFFManufacturers Part No.: 20118729
brand-logo
View all in Rack Cable Management

Technical documents

Specifications

Type

Cable Support

Dimensions

433.3 x 15.9 x 66.9mm

For Use With

19-Inch Cabinet

Material

Steel

Country of Origin

Germany

Product details

Cable Supports

These cable supports are designed for neat and tidy cable management onto telescopic units and subracks. RoHS compliant.

Cable support with return spring for even extension movements

Load carrying capacity 2kg
Extension length 730mm
Required space in retracted state 25mm
16mm2 steel tube, zinc-plated
Cable mounting with cable ties

Cable support without return spring with direct connection to extension

Load carrying capacity 5kg
Extension length 720mm
Required space in retracted state 25mm
1mm steel profile, zinc-plated
Cable mounting with cable ties

Schroff Minirack & Accessories

Stock information temporarily unavailable.

P.O.A.

nVent SCHROFF Steel Cable Support for Use with 19-Inch Cabinet, 433.3 x 15.9 x 66.9mm

P.O.A.

nVent SCHROFF Steel Cable Support for Use with 19-Inch Cabinet, 433.3 x 15.9 x 66.9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Cable Support

Dimensions

433.3 x 15.9 x 66.9mm

For Use With

19-Inch Cabinet

Material

Steel

Country of Origin

Germany

Product details

Cable Supports

These cable supports are designed for neat and tidy cable management onto telescopic units and subracks. RoHS compliant.

Cable support with return spring for even extension movements

Load carrying capacity 2kg
Extension length 730mm
Required space in retracted state 25mm
16mm2 steel tube, zinc-plated
Cable mounting with cable ties

Cable support without return spring with direct connection to extension

Load carrying capacity 5kg
Extension length 720mm
Required space in retracted state 25mm
1mm steel profile, zinc-plated
Cable mounting with cable ties

Schroff Minirack & Accessories