Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

nVent SCHROFF, 3U, Plug-in Unit, Ventilated, 32 x 108.4 x 227mm

RS Stock No.: 442-1502Brand: nVent SCHROFFManufacturers Part No.: 20809536
brand-logo
View all in Rackmount Cases

Technical documents

Specifications

Rack Units

3U

External Depth

227mm

External Height

108.4 mm

External Width

32 mm

External Dimensions

32 x 108.4 x 227mm

Ventilated

Yes

Colour

Black, Green, Grey

External Case Material

Aluminium

Country of Origin

Germany

Product details

Shielded HF Frame-type Plug-In Units

Suitable for all sub-racks and cases
For Euro-board format board sizes - 100x160mm/100x220mm – 3U
Side panels have grooves for the insertion of boards into a standardised HP grid (guide rails not required)
Rear panel closed
Front panel 2.5mm aluminium front: anodised rear yellow chromate, rear panel aluminium etched, handle PPE grey UL 04 V-1, cut edges: clean
EMC-contact strips ensures contact between the front panel and other assembly parts
Standards: IEC 60297-3/DIN 41 494-5
Delivery contains: one front panel, one rear panel, two perforated covers, one handle, two EMC contact strips, one PCB mounting bracket and assembly kit

Stock information temporarily unavailable.

P.O.A.

nVent SCHROFF, 3U, Plug-in Unit, Ventilated, 32 x 108.4 x 227mm

P.O.A.

nVent SCHROFF, 3U, Plug-in Unit, Ventilated, 32 x 108.4 x 227mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Rack Units

3U

External Depth

227mm

External Height

108.4 mm

External Width

32 mm

External Dimensions

32 x 108.4 x 227mm

Ventilated

Yes

Colour

Black, Green, Grey

External Case Material

Aluminium

Country of Origin

Germany

Product details

Shielded HF Frame-type Plug-In Units

Suitable for all sub-racks and cases
For Euro-board format board sizes - 100x160mm/100x220mm – 3U
Side panels have grooves for the insertion of boards into a standardised HP grid (guide rails not required)
Rear panel closed
Front panel 2.5mm aluminium front: anodised rear yellow chromate, rear panel aluminium etched, handle PPE grey UL 04 V-1, cut edges: clean
EMC-contact strips ensures contact between the front panel and other assembly parts
Standards: IEC 60297-3/DIN 41 494-5
Delivery contains: one front panel, one rear panel, two perforated covers, one handle, two EMC contact strips, one PCB mounting bracket and assembly kit