nVent SCHROFF Design Element for Use with 19-Inch Desktop Enclosure

RS Stock No.: 258-1696Brand: nVent SCHROFFManufacturers Part No.: 20850-299
brand-logo
View all in Rack Mounting Hardware

Technical documents

Specifications

Type

Design Element

For Use With

19-Inch Desktop Enclosure

Material

Aluminium

Country of Origin

Germany

Product details

19" case - propac front panel

Design elements

Design elements give the case a unique look
Easy to retrofit

Front panels and plug-in modules

The following full front panels, covering the entire width of the case, fit the size of the front frame exactly
You can also build in a Schroff sub-front panel and plug-in modules into the propac case
Side plates then fit it to the frame

Stock information temporarily unavailable.

P.O.A.

nVent SCHROFF Design Element for Use with 19-Inch Desktop Enclosure

P.O.A.

nVent SCHROFF Design Element for Use with 19-Inch Desktop Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Design Element

For Use With

19-Inch Desktop Enclosure

Material

Aluminium

Country of Origin

Germany

Product details

19" case - propac front panel

Design elements

Design elements give the case a unique look
Easy to retrofit

Front panels and plug-in modules

The following full front panels, covering the entire width of the case, fit the size of the front frame exactly
You can also build in a Schroff sub-front panel and plug-in modules into the propac case
Side plates then fit it to the frame